19000005081 | |
---|---|
DigiKey Part Number | 1195-3458-ND |
Manufacturer | |
Manufacturer Product Number | 19000005081 |
Description | CABLE GLAND 5-12MM M20 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M20 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.41000 | ¥133.41 |
10 | ¥118.28400 | ¥1,182.84 |
30 | ¥113.73800 | ¥3,412.14 |
50 | ¥109.18720 | ¥5,459.36 |
100 | ¥103.12180 | ¥10,312.18 |
250 | ¥94.02256 | ¥23,505.64 |
500 | ¥87.95656 | ¥43,978.28 |
1,000 | ¥80.67737 | ¥80,677.37 |