19300101750 | |
---|---|
DigiKey Part Number | 1195-6858-ND |
Manufacturer | |
Manufacturer Product Number | 19300101750 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 2.858" L x 1.693" W x 1.866" H (72.60mm x 43.00mm x 47.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.42000 | ¥359.42 |
10 | ¥314.76000 | ¥3,147.60 |
25 | ¥301.16080 | ¥7,529.02 |
50 | ¥291.44600 | ¥14,572.30 |
100 | ¥281.73130 | ¥28,173.13 |
250 | ¥266.18764 | ¥66,546.91 |