09380323101 | |
---|---|
DigiKey Part Number | 1195-2130-ND |
Manufacturer | |
Manufacturer Product Number | 09380323101 |
Description | INSERT FEMALE 8+24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 8+24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09380323101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+24+Ground | |
Size | 10B | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han®, Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.93000 | ¥452.93 |
10 | ¥415.61300 | ¥4,156.13 |
25 | ¥399.62720 | ¥9,990.68 |
50 | ¥386.30740 | ¥19,315.37 |
100 | ¥364.99400 | ¥36,499.40 |