09150006203 | |
---|---|
DigiKey Part Number | 1195-1578-ND |
Manufacturer | |
Manufacturer Product Number | 09150006203 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09150006203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.09000 | ¥100.90 |
25 | ¥9.66120 | ¥241.53 |
50 | ¥9.44620 | ¥472.31 |
100 | ¥9.01680 | ¥901.68 |
300 | ¥8.15807 | ¥2,447.42 |
500 | ¥7.51394 | ¥3,756.97 |
1,000 | ¥6.44059 | ¥6,440.59 |
2,500 | ¥6.01119 | ¥15,027.98 |