09140173101 | |
---|---|
DigiKey Part Number | 1195-1544-ND |
Manufacturer | |
Manufacturer Product Number | 09140173101 |
Description | MODULE FEMALE 17POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 17 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140173101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥57.16500 | ¥571.65 |
26 | ¥54.00154 | ¥1,404.04 |
50 | ¥52.68240 | ¥2,634.12 |
100 | ¥50.04860 | ¥5,004.86 |
250 | ¥44.78056 | ¥11,195.14 |
500 | ¥42.14650 | ¥21,073.25 |
1,000 | ¥36.87820 | ¥36,878.20 |