09454001560 | |
---|---|
DigiKey Part Number | 1195-3541-ND |
Manufacturer | |
Manufacturer Product Number | 09454001560 |
Description | CONN MOD PLUG 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09454001560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Latch Lock | |
Shielding | - | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 2.256" (57.30mm) | |
Color | Yellow | |
Wire Gauge | 22-27 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 30V | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.56000 | ¥250.56 |
10 | ¥219.38200 | ¥2,193.82 |
30 | ¥209.90267 | ¥6,297.08 |
50 | ¥203.13200 | ¥10,156.60 |
100 | ¥196.36130 | ¥19,636.13 |
250 | ¥185.52780 | ¥46,381.95 |