09454001109 | |
---|---|
DigiKey Part Number | 09454001109-ND |
Manufacturer | |
Manufacturer Product Number | 09454001109 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09454001109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p4c | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 22-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.70000 | ¥169.70 |
10 | ¥148.56500 | ¥1,485.65 |
30 | ¥142.14733 | ¥4,264.42 |
50 | ¥137.56340 | ¥6,878.17 |
100 | ¥132.97750 | ¥13,297.75 |
250 | ¥125.64056 | ¥31,410.14 |
500 | ¥121.97224 | ¥60,986.12 |