09140006153 | |
---|---|
DigiKey Part Number | 1195-1393-ND |
Manufacturer | |
Manufacturer Product Number | 09140006153 |
Description | CONTACT H.D. PIN MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Pin Module |
Datasheet | Datasheet |
EDA/CAD Models | 09140006153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.60500 | ¥606.05 |
30 | ¥57.08833 | ¥1,712.65 |
50 | ¥55.62480 | ¥2,781.24 |
100 | ¥54.16010 | ¥5,416.01 |
250 | ¥48.30516 | ¥12,076.29 |
500 | ¥45.37756 | ¥22,688.78 |
1,000 | ¥40.10785 | ¥40,107.85 |