09140024501 | |
---|---|
DigiKey Part Number | 1195-1494-ND |
Manufacturer | |
Manufacturer Product Number | 09140024501 |
Description | MODULE PNEUMATIC 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Module, Pneumatic Blue 2 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140024501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Pneumatic | |
Gender | Non-Gendered | |
Number of Positions | 2 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 80°C | |
Color | Blue | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.13000 | ¥80.13 |
10 | ¥72.09000 | ¥720.90 |
26 | ¥67.91077 | ¥1,765.68 |
50 | ¥66.16940 | ¥3,308.47 |
100 | ¥64.42810 | ¥6,442.81 |
250 | ¥57.46272 | ¥14,365.68 |
500 | ¥53.98028 | ¥26,990.14 |
1,000 | ¥47.71161 | ¥47,711.61 |