09140014623 | |
---|---|
DigiKey Part Number | 1195-1458-ND |
Manufacturer | |
Manufacturer Product Number | 09140014623 |
Description | HAN RJ45 MOD PATCH CABLES & RJ-I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Receiving Frame |
Datasheet | Datasheet |
EDA/CAD Models | 09140014623 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insert Receiving Frame | |
For Use With/Related Products | Han-Modular® RJ45 Series | |
Specifications | Male | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.43000 | ¥71.43 |
10 | ¥64.25800 | ¥642.58 |
26 | ¥60.53154 | ¥1,573.82 |
50 | ¥58.97920 | ¥2,948.96 |
100 | ¥57.42680 | ¥5,742.68 |
250 | ¥51.21800 | ¥12,804.50 |
500 | ¥48.11406 | ¥24,057.03 |
1,000 | ¥42.52662 | ¥42,526.62 |