09670007476 | |
---|---|
DigiKey Part Number | 1195-3581-ND |
Manufacturer | |
Manufacturer Product Number | 09670007476 |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670007476 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.58080 | ¥529.04 |
100 | ¥10.09970 | ¥1,009.97 |
300 | ¥9.13780 | ¥2,741.34 |
500 | ¥8.41636 | ¥4,208.18 |
1,000 | ¥7.21396 | ¥7,213.96 |
2,500 | ¥6.73302 | ¥16,832.55 |