09140083011 | |
---|---|
DigiKey Part Number | 1195-1526-ND |
Manufacturer | |
Manufacturer Product Number | 09140083011 |
Description | MODULE MALE 8POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.36000 | ¥336.36 |
10 | ¥294.56000 | ¥2,945.60 |
25 | ¥281.83280 | ¥7,045.82 |
50 | ¥272.74120 | ¥13,637.06 |
100 | ¥263.65050 | ¥26,365.05 |
250 | ¥249.10420 | ¥62,276.05 |