09140023102 | |
---|---|
DigiKey Part Number | 1195-1489-ND |
Manufacturer | |
Manufacturer Product Number | 09140023102 |
Description | MODULE FEMALE 2POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
10 | ¥64.02000 | ¥640.20 |
26 | ¥60.31038 | ¥1,568.07 |
50 | ¥58.76420 | ¥2,938.21 |
100 | ¥57.21820 | ¥5,721.82 |
250 | ¥51.03248 | ¥12,758.12 |
500 | ¥47.93968 | ¥23,969.84 |
1,000 | ¥42.37244 | ¥42,372.44 |