09320006105 | |
---|---|
DigiKey Part Number | 1195-1976-ND |
Manufacturer | |
Manufacturer Product Number | 09320006105 |
Description | CONTACT H.D. CRIMP PIN 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09320006105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.80500 | ¥168.05 |
25 | ¥15.91720 | ¥397.93 |
50 | ¥15.54600 | ¥777.30 |
100 | ¥14.80560 | ¥1,480.56 |
250 | ¥13.03324 | ¥3,258.31 |