09140033001 | |
---|---|
DigiKey Part Number | 1195-1499-ND |
Manufacturer | |
Manufacturer Product Number | 09140033001 |
Description | MODULE MALE 3POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140033001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 32A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥60.39100 | ¥603.91 |
26 | ¥56.88769 | ¥1,479.08 |
50 | ¥55.42760 | ¥2,771.38 |
100 | ¥53.96960 | ¥5,396.96 |
250 | ¥48.13508 | ¥12,033.77 |
500 | ¥45.21780 | ¥22,608.90 |
1,000 | ¥39.96664 | ¥39,966.64 |