09140033101 | |
---|---|
DigiKey Part Number | 1195-1501-ND |
Manufacturer | |
Manufacturer Product Number | 09140033101 |
Description | MODULE FEMALE 3POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140033101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 32A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.59000 | ¥71.59 |
10 | ¥64.42200 | ¥644.22 |
26 | ¥60.68308 | ¥1,577.76 |
50 | ¥59.12860 | ¥2,956.43 |
100 | ¥57.57210 | ¥5,757.21 |
250 | ¥51.34804 | ¥12,837.01 |
500 | ¥48.23604 | ¥24,118.02 |
1,000 | ¥42.63442 | ¥42,634.42 |