09320006209 | |
---|---|
DigiKey Part Number | 1195-4747-ND |
Manufacturer | |
Manufacturer Product Number | 09320006209 |
Description | CONTACT H.D. CRIMP SOCKET 8AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 8 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09320006209 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.96300 | ¥229.63 |
25 | ¥21.74960 | ¥543.74 |
50 | ¥21.24200 | ¥1,062.10 |
100 | ¥20.23060 | ¥2,023.06 |
250 | ¥17.80904 | ¥4,452.26 |