09110006133 | |
---|---|
DigiKey Part Number | 1195-4348-ND |
Manufacturer | |
Manufacturer Product Number | 09110006133 |
Description | CONTACT H.D. CRIMP PIN 3AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 25mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 25mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.56000 | ¥106.56 |
10 | ¥94.42900 | ¥944.29 |
30 | ¥90.79500 | ¥2,723.85 |
50 | ¥87.16520 | ¥4,358.26 |
100 | ¥82.32220 | ¥8,232.22 |
250 | ¥75.05832 | ¥18,764.58 |
500 | ¥70.21584 | ¥35,107.92 |
1,000 | ¥64.40485 | ¥64,404.85 |