09140023041 | |
---|---|
DigiKey Part Number | 1195-1486-ND |
Manufacturer | |
Manufacturer Product Number | 09140023041 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 70A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.55000 | ¥74.55 |
10 | ¥67.11500 | ¥671.15 |
26 | ¥63.22192 | ¥1,643.77 |
50 | ¥61.59980 | ¥3,079.99 |
100 | ¥59.97920 | ¥5,997.92 |
250 | ¥53.49508 | ¥13,373.77 |
500 | ¥50.25304 | ¥25,126.52 |
1,000 | ¥44.41726 | ¥44,417.26 |