09110006131 | |
---|---|
DigiKey Part Number | 1195-4346-ND |
Manufacturer | |
Manufacturer Product Number | 09110006131 |
Description | CONTACT H.D. CRIMP PIN 8AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 8 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.69000 | ¥92.69 |
10 | ¥83.42000 | ¥834.20 |
30 | ¥78.58167 | ¥2,357.45 |
50 | ¥76.56800 | ¥3,828.40 |
100 | ¥74.55240 | ¥7,455.24 |
250 | ¥66.49284 | ¥16,623.21 |
500 | ¥62.46282 | ¥31,231.41 |
1,000 | ¥55.20913 | ¥55,209.13 |