Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 10mm² | |
Specifications | - | |
Compatible Tools | 09990000851 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,536.85000 | ¥2,536.85 |
5 | ¥2,455.02400 | ¥12,275.12 |
10 | ¥2,373.19200 | ¥23,731.92 |
25 | ¥2,291.35920 | ¥57,283.98 |