09110006231 | |
---|---|
DigiKey Part Number | 1195-4358-ND |
Manufacturer | |
Manufacturer Product Number | 09110006231 |
Description | CONTACT H.D. CRIMP SOCKET 8AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 8 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.02000 | ¥115.02 |
10 | ¥101.92500 | ¥1,019.25 |
30 | ¥98.00867 | ¥2,940.26 |
50 | ¥94.08760 | ¥4,704.38 |
100 | ¥88.86050 | ¥8,886.05 |
250 | ¥81.01960 | ¥20,254.90 |
500 | ¥75.79258 | ¥37,896.29 |
1,000 | ¥69.52005 | ¥69,520.05 |