19300060547 | |
---|---|
DigiKey Part Number | 1195-3089-ND |
Manufacturer | |
Manufacturer Product Number | 19300060547 |
Description | CONN HOOD SIDE ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300060547 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.60000 | ¥241.60 |
10 | ¥211.55300 | ¥2,115.53 |
25 | ¥202.41040 | ¥5,060.26 |
50 | ¥195.88160 | ¥9,794.08 |
100 | ¥189.35180 | ¥18,935.18 |
250 | ¥178.90472 | ¥44,726.18 |