09330062772 | |
---|---|
DigiKey Part Number | 1195-4769-ND |
Manufacturer | |
Manufacturer Product Number | 09330062772 |
Description | INSERT FEMALE 6POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330062772 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | 6B | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.15000 | ¥267.15 |
10 | ¥254.19200 | ¥2,541.92 |