09300061440 | |
---|---|
DigiKey Part Number | 1195-1900-ND |
Manufacturer | |
Manufacturer Product Number | 09300061440 |
Description | CONN HOOD TOP ENTRY SZ6B PG13.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300061440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG13.5 | |
Size / Dimension | 2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.41000 | ¥164.41 |
10 | ¥143.96800 | ¥1,439.68 |
25 | ¥137.74360 | ¥3,443.59 |
50 | ¥133.30080 | ¥6,665.04 |
100 | ¥128.85800 | ¥12,885.80 |
250 | ¥121.74832 | ¥30,437.08 |
500 | ¥118.19378 | ¥59,096.89 |