09300065423 | |
---|---|
DigiKey Part Number | 1195-1906-ND |
Manufacturer | |
Manufacturer Product Number | 09300065423 |
Description | HAN B PROTECT COVER DIE CAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300065423 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 6B Hoods | |
Specifications | Locking Clip (1) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.95000 | ¥275.95 |
10 | ¥241.61300 | ¥2,416.13 |
25 | ¥231.17200 | ¥5,779.30 |
50 | ¥223.71460 | ¥11,185.73 |
100 | ¥216.25730 | ¥21,625.73 |
250 | ¥204.32572 | ¥51,081.43 |