Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥164.41000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG13.5 | 2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
15 In Stock | 1 : ¥169.51000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG16 | 2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
19 In Stock | 1 : ¥209.21000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | PG21 | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
4 In Stock | 1 : ¥161.69000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | PG13.5 | 2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥169.51000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | PG16 | 2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥251.30000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG21 | 2.362" L x 1.693" W x 3.425" H (60.00mm x 43.00mm x 87.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |