09300060542 | |
---|---|
DigiKey Part Number | 1195-1897-ND |
Manufacturer | |
Manufacturer Product Number | 09300060542 |
Description | CONN HOOD SIDE ENTRY SZ6B PG21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060542 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.21000 | ¥209.21 |
10 | ¥183.19300 | ¥1,831.93 |
25 | ¥175.27800 | ¥4,381.95 |
50 | ¥169.62480 | ¥8,481.24 |
100 | ¥163.97060 | ¥16,397.06 |
250 | ¥154.92412 | ¥38,731.03 |
500 | ¥150.40080 | ¥75,200.40 |