09300060301 | |
---|---|
DigiKey Part Number | 1195-1892-ND |
Manufacturer | |
Manufacturer Product Number | 09300060301 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.71000 | ¥162.71 |
10 | ¥141.01000 | ¥1,410.10 |
25 | ¥133.64920 | ¥3,341.23 |
50 | ¥131.71100 | ¥6,585.55 |
100 | ¥116.21590 | ¥11,621.59 |
250 | ¥108.46804 | ¥27,117.01 |
500 | ¥106.14380 | ¥53,071.90 |