09200035425 | |
---|---|
DigiKey Part Number | 1195-1792-ND |
Manufacturer | |
Manufacturer Product Number | 09200035425 |
Description | HSG CVR FOR HAN 3A W/ LOCK PEGS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09200035425 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 3A Housings | |
Specifications | Locking Pegs (2) | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.53000 | ¥145.53 |
10 | ¥126.10100 | ¥1,261.01 |
30 | ¥119.52167 | ¥3,585.65 |
50 | ¥117.78920 | ¥5,889.46 |
100 | ¥103.93120 | ¥10,393.12 |
250 | ¥97.00268 | ¥24,250.67 |
500 | ¥94.92422 | ¥47,462.11 |