10200040001 | |
---|---|
DigiKey Part Number | 1195-5806-ND |
Manufacturer | |
Manufacturer Product Number | 10200040001 |
Description | CONN ASSY TOP ENTRY 4+GND 3A M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 4+Ground | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.43000 | ¥418.43 |
10 | ¥383.98300 | ¥3,839.83 |
25 | ¥369.21480 | ¥9,230.37 |
50 | ¥356.90820 | ¥17,845.41 |
100 | ¥337.21690 | ¥33,721.69 |
250 | ¥327.37132 | ¥81,842.83 |