Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 8p8c (2) | |
Size | 3A | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.22000 | ¥427.22 |
10 | ¥392.05300 | ¥3,920.53 |
25 | ¥376.97760 | ¥9,424.44 |
50 | ¥364.41200 | ¥18,220.60 |
100 | ¥344.30600 | ¥34,430.60 |