09573680511000 | |
---|---|
DigiKey Part Number | 1195-6803-ND |
Manufacturer | |
Manufacturer Product Number | 09573680511000 |
Description | HAN 3A M RECEPTACLE DC SET W JA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8p8c Panel Connector Assembly Top Entry IDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 8p8c | |
Size | 3A | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.18000 | ¥452.18 |
10 | ¥414.95000 | ¥4,149.50 |
25 | ¥398.99200 | ¥9,974.80 |
50 | ¥385.69260 | ¥19,284.63 |
100 | ¥364.41280 | ¥36,441.28 |