0830606 | |
---|---|
DigiKey Part Number | 0830606-ND |
Manufacturer | |
Manufacturer Product Number | 0830606 |
Description | LABEL ID/RATINGS 2.36"X1.18" WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 2.36" L x 1.18" W (60.0mm x 30.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥659.38000 | ¥659.38 |
10 | ¥612.28400 | ¥6,122.84 |
50 | ¥584.01620 | ¥29,200.81 |
100 | ¥546.33840 | ¥54,633.84 |