09200042711 | |
---|---|
DigiKey Part Number | 1195-1797-ND |
Manufacturer | |
Manufacturer Product Number | 09200042711 |
Description | INSERT FEMALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200042711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+Ground | |
Size | 3A | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.81000 | ¥117.81 |
10 | ¥104.39600 | ¥1,043.96 |
30 | ¥100.37867 | ¥3,011.36 |
50 | ¥96.36180 | ¥4,818.09 |
100 | ¥91.00900 | ¥9,100.90 |
250 | ¥82.97880 | ¥20,744.70 |
500 | ¥77.62534 | ¥38,812.67 |
1,000 | ¥71.20125 | ¥71,201.25 |