09200030420 | |
---|---|
DigiKey Part Number | 1195-1777-ND |
Manufacturer | |
Manufacturer Product Number | 09200030420 |
Description | CONN HOOD TOP ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.76500 | ¥467.65 |
30 | ¥44.18067 | ¥1,325.42 |
50 | ¥43.10280 | ¥2,155.14 |
100 | ¥40.94780 | ¥4,094.78 |
250 | ¥36.63752 | ¥9,159.38 |
500 | ¥34.48230 | ¥17,241.15 |
1,000 | ¥30.17201 | ¥30,172.01 |
2,500 | ¥28.66342 | ¥71,658.55 |