09200009991 | |
---|---|
DigiKey Part Number | 1195-4603-ND |
Manufacturer | |
Manufacturer Product Number | 09200009991 |
Description | HAN A 3 GASKET FOR HOUSINGS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket |
Datasheet | Datasheet |
EDA/CAD Models | 09200009991 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Han® 3A Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥8.77300 | ¥87.73 |
30 | ¥8.41633 | ¥252.49 |
50 | ¥8.23600 | ¥411.80 |
100 | ¥7.87810 | ¥787.81 |
250 | ¥7.16212 | ¥1,790.53 |
500 | ¥6.44580 | ¥3,222.90 |
1,000 | ¥5.72956 | ¥5,729.56 |
2,500 | ¥5.19241 | ¥12,981.02 |