09200030320 | |
---|---|
DigiKey Part Number | 1195-1775-ND |
Manufacturer | |
Manufacturer Product Number | 09200030320 |
Description | CONN BASE BOTTOM ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.85000 | ¥55.85 |
10 | ¥50.46300 | ¥504.63 |
30 | ¥47.67200 | ¥1,430.16 |
50 | ¥46.51020 | ¥2,325.51 |
100 | ¥44.18510 | ¥4,418.51 |
250 | ¥39.53372 | ¥9,883.43 |
500 | ¥37.20812 | ¥18,604.06 |
1,000 | ¥32.55719 | ¥32,557.19 |
2,500 | ¥30.92930 | ¥77,323.25 |