09120073001 | |
---|---|
DigiKey Part Number | 1195-1368-ND |
Manufacturer | |
Manufacturer Product Number | 09120073001 |
Description | INSERT MALE 7POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 7 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120073001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 7 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.98000 | ¥102.98 |
10 | ¥91.28700 | ¥912.87 |
30 | ¥87.77333 | ¥2,633.20 |
50 | ¥84.26100 | ¥4,213.05 |
100 | ¥79.58020 | ¥7,958.02 |
250 | ¥72.55864 | ¥18,139.66 |
500 | ¥67.87752 | ¥33,938.76 |
1,000 | ¥62.26007 | ¥62,260.07 |