Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Profile Seal | |
For Use With/Related Products | Han® 3A Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥132.51700 | ¥1,325.17 |
30 | ¥125.59967 | ¥3,767.99 |
50 | ¥123.77940 | ¥6,188.97 |
100 | ¥109.21680 | ¥10,921.68 |
250 | ¥101.93572 | ¥25,483.93 |
500 | ¥99.75140 | ¥49,875.70 |