09200042611 | |
---|---|
DigiKey Part Number | 1195-1795-ND |
Manufacturer | |
Manufacturer Product Number | 09200042611 |
Description | INSERT MALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200042611 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | 3A | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.09000 | ¥105.09 |
10 | ¥93.16500 | ¥931.65 |
30 | ¥89.58267 | ¥2,687.48 |
50 | ¥86.00100 | ¥4,300.05 |
100 | ¥81.22290 | ¥8,122.29 |
250 | ¥74.05604 | ¥18,514.01 |
500 | ¥69.27828 | ¥34,639.14 |
1,000 | ¥63.54487 | ¥63,544.87 |