09210072732 | |
---|---|
DigiKey Part Number | 1195-1830-ND |
Manufacturer | |
Manufacturer Product Number | 09210072732 |
Description | INSERT FEMALE 7POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 7+Ground Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09210072732 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 7+Ground | |
Size | 3A | |
Termination Style | Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.85000 | ¥181.85 |
10 | ¥159.20500 | ¥1,592.05 |
30 | ¥152.32467 | ¥4,569.74 |
50 | ¥147.41040 | ¥7,370.52 |
100 | ¥142.49760 | ¥14,249.76 |
250 | ¥134.63556 | ¥33,658.89 |
500 | ¥130.70452 | ¥65,352.26 |