09210073031 | |
---|---|
DigiKey Part Number | 1195-1832-ND |
Manufacturer | |
Manufacturer Product Number | 09210073031 |
Description | INSERT MALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 7+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210073031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 7+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.27800 | ¥512.78 |
30 | ¥48.44600 | ¥1,453.38 |
50 | ¥47.26380 | ¥2,363.19 |
100 | ¥44.90110 | ¥4,490.11 |
250 | ¥40.17420 | ¥10,043.55 |
500 | ¥37.81108 | ¥18,905.54 |
1,000 | ¥33.08469 | ¥33,084.69 |
2,500 | ¥31.43045 | ¥78,576.12 |