09210073131 | |
---|---|
DigiKey Part Number | 1195-1834-ND |
Manufacturer | |
Manufacturer Product Number | 09210073131 |
Description | INSERT FEMALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 7+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210073131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 7+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.37000 | ¥58.37 |
10 | ¥52.79700 | ¥527.97 |
30 | ¥49.87467 | ¥1,496.24 |
50 | ¥48.65780 | ¥2,432.89 |
100 | ¥46.22530 | ¥4,622.53 |
250 | ¥41.35936 | ¥10,339.84 |
500 | ¥38.92646 | ¥19,463.23 |
1,000 | ¥34.06059 | ¥34,060.59 |
2,500 | ¥32.35760 | ¥80,894.00 |