09150006222 | |
---|---|
DigiKey Part Number | 1195-1584-ND |
Manufacturer | |
Manufacturer Product Number | 09150006222 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.30900 | ¥243.09 |
25 | ¥23.02040 | ¥575.51 |
50 | ¥22.48500 | ¥1,124.25 |
100 | ¥21.41450 | ¥2,141.45 |
300 | ¥18.73780 | ¥5,621.34 |
500 | ¥18.20228 | ¥9,101.14 |
1,000 | ¥15.52548 | ¥15,525.48 |
2,500 | ¥14.45477 | ¥36,136.93 |