09120173101 | |
---|---|
DigiKey Part Number | 1195-1383-ND |
Manufacturer | |
Manufacturer Product Number | 09120173101 |
Description | INSERT FEMALE 17POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 17 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120173101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.02000 | ¥159.02 |
10 | ¥139.25500 | ¥1,392.55 |
30 | ¥133.23700 | ¥3,997.11 |
50 | ¥128.93820 | ¥6,446.91 |
100 | ¥124.64130 | ¥12,464.13 |
250 | ¥117.76408 | ¥29,441.02 |
500 | ¥114.32580 | ¥57,162.90 |