09360083001 | |
---|---|
DigiKey Part Number | 1195-2103-ND |
Manufacturer | |
Manufacturer Product Number | 09360083001 |
Description | INSERT MALE 8POS CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09360083001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.42000 | ¥77.42 |
10 | ¥69.65200 | ¥696.52 |
30 | ¥65.61267 | ¥1,968.38 |
50 | ¥63.93140 | ¥3,196.57 |
100 | ¥62.24920 | ¥6,224.92 |
250 | ¥55.51928 | ¥13,879.82 |
500 | ¥52.15442 | ¥26,077.21 |
1,000 | ¥46.09781 | ¥46,097.81 |