19620031120 | |
---|---|
DigiKey Part Number | 1195-5442-ND |
Manufacturer | |
Manufacturer Product Number | 19620031120 |
Description | CONN HOOD BOTTOM ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood/Housing - Panel Mount Connector M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood/Housing - Panel Mount | |
Style | - | |
Size | 3A | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M20 | |
Size / Dimension | 2.126" L x 1.378" W x 2.268" H (54.00mm x 35.00mm x 57.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.53000 | ¥212.53 |
10 | ¥186.10000 | ¥1,861.00 |
30 | ¥178.06367 | ¥5,341.91 |
50 | ¥172.31800 | ¥8,615.90 |
100 | ¥166.57450 | ¥16,657.45 |
250 | ¥157.38440 | ¥39,346.10 |
500 | ¥152.78930 | ¥76,394.65 |