19620005080 | |
---|---|
DigiKey Part Number | 1195-5434-ND |
Manufacturer | |
Manufacturer Product Number | 19620005080 |
Description | CABLE GLAND 6.5-9.5MM M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M20 |
Datasheet | Datasheet |
EDA/CAD Models | 19620005080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.374" (9.50mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.67000 | ¥223.67 |
10 | ¥195.86000 | ¥1,958.60 |
30 | ¥187.39233 | ¥5,621.77 |
50 | ¥181.34800 | ¥9,067.40 |
100 | ¥175.30270 | ¥17,530.27 |
250 | ¥165.63124 | ¥41,407.81 |
500 | ¥160.79524 | ¥80,397.62 |