19620031750 | |
---|---|
DigiKey Part Number | 1195-6920-ND |
Manufacturer | |
Manufacturer Product Number | 19620031750 |
Description | CONN HOOD CPLNG BOTTOM SZ3A M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood/Housing - Coupling Connector M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood/Housing - Coupling | |
Style | - | |
Size | 3A | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.50000 | ¥257.50 |
10 | ¥225.47800 | ¥2,254.78 |
30 | ¥215.73267 | ¥6,471.98 |
50 | ¥208.77460 | ¥10,438.73 |
100 | ¥201.81460 | ¥20,181.46 |
250 | ¥190.68024 | ¥47,670.06 |